
MEC5-040-01-L-RA-W2-TR | |
|---|---|
DigiKey Part Number | SAM15106TR-ND - Tape & Reel (TR) SAM15106CT-ND - Cut Tape (CT) SAM15106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC5-040-01-L-RA-W2-TR |
Description | CONN EDGE DUAL FMALE 80POS 0.020 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC5-040-01-L-RA-W2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 40 | |
Number of Positions | 80 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩10,749.00000 | ₩10,749 |
| 10 | ₩9,128.90000 | ₩91,289 |
| 25 | ₩8,556.60000 | ₩213,915 |
| 50 | ₩8,147.64000 | ₩407,382 |
| 100 | ₩7,758.76000 | ₩775,876 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₩9,088.79600 | ₩2,272,199 |
| 500 | ₩8,472.57800 | ₩4,236,289 |
| 1,250 | ₩7,243.28560 | ₩9,054,107 |
| 2,500 | ₩6,013.93080 | ₩15,034,827 |