



MEC5-030-01-L-RA-W2-TR | |
|---|---|
DigiKey Part Number | SAM15107TR-ND - Tape & Reel (TR) SAM15107CT-ND - Cut Tape (CT) SAM15107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC5-030-01-L-RA-W2-TR |
Description | CONN EDGE DUAL FMALE 60POS 0.020 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC5-030-01-L-RA-W2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 30 | |
Number of Positions | 60 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩13,019.00000 | ₩13,019 |
| 10 | ₩11,057.90000 | ₩110,579 |
| 25 | ₩10,364.76000 | ₩259,119 |
| 50 | ₩9,869.96000 | ₩493,498 |
| 100 | ₩9,398.76000 | ₩939,876 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₩8,012.34800 | ₩2,003,087 |
| 500 | ₩7,470.29400 | ₩3,735,147 |
| 1,250 | ₩6,386.11840 | ₩7,982,648 |
| 2,500 | ₩5,337.44640 | ₩13,343,616 |