40 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black
MEC1-120-02-L-D-RA1-SL-TR
MEC1-120-02-L-D-RA1-SL-TR

MEC1-120-02-L-D-RA1-SL-TR

DigiKey Part Number
612-MEC1-120-02-L-D-RA1-SL-TR-ND - Tape & Reel (TR)
612-MEC1-120-02-L-D-RA1-SL-TRCT-ND - Cut Tape (CT)
612-MEC1-120-02-L-D-RA1-SL-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEC1-120-02-L-D-RA1-SL-TR
Description
CONN EDGE DUAL FMALE 40POS 0.039
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
MEC1-120-02-L-D-RA1-SL-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
40
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Lock
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Loop Bellows
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩13,220.00000₩13,220
10₩11,235.50000₩112,355
25₩10,530.96000₩263,274
50₩10,028.40000₩501,420
100₩9,549.64000₩954,964
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₩6,830.88000₩1,366,176
600₩6,235.51500₩3,741,309
Manufacturers Standard Package