



MEC1-120-02-L-D-EM2 | |
|---|---|
DigiKey Part Number | SAM11479-ND |
Manufacturer | |
Manufacturer Product Number | MEC1-120-02-L-D-EM2 |
Description | CONN EDGE DUAL FMALE 40POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC1-120-02-L-D-EM2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 40 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Loop Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩11,058.00000 | ₩11,058 |
| 10 | ₩9,990.70000 | ₩99,907 |
| 25 | ₩8,999.52000 | ₩224,988 |
| 50 | ₩8,138.98000 | ₩406,949 |
| 100 | ₩7,249.41000 | ₩724,941 |
| 500 | ₩6,508.13200 | ₩3,254,066 |
| 1,000 | ₩6,356.75000 | ₩6,356,750 |