



LSHM-130-06.0-L-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14119TR-ND - Tape & Reel (TR) SAM14119CT-ND - Cut Tape (CT) SAM14119DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-06.0-L-DV-A-S-K-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-06.0-L-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9mm, 10mm, 12mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩10,518.00000 | ₩10,518 |
| 10 | ₩8,938.90000 | ₩89,389 |
| 25 | ₩8,378.44000 | ₩209,461 |
| 50 | ₩7,978.20000 | ₩398,910 |
| 100 | ₩7,597.37000 | ₩759,737 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | ₩6,879.60000 | ₩1,891,890 |
| 550 | ₩6,680.88364 | ₩3,674,486 |
| 1,375 | ₩6,466.84655 | ₩8,891,914 |
| 2,750 | ₩5,828.55273 | ₩16,028,520 |









