
ISDF-11-S-R | |
|---|---|
DigiKey Part Number | ISDF-11-S-R-ND |
Manufacturer | |
Manufacturer Product Number | ISDF-11-S-R |
Description | CONN INSULATOR HSG 11POS 1.27MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm) |
EDA/CAD Models | ISDF-11-S-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,714.00000 | ₩5,714 |