
IDSD-08-D-30.00-G | |
|---|---|
DigiKey Part Number | IDSD-08-D-30.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-08-D-30.00-G |
Description | CBL ASSY SKT TO SKT 16POS 762MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 2.50' (762.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-08-D-30.00-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 2.50' (762.00mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩18,934.00000 | ₩18,934 |
| 10 | ₩17,142.80000 | ₩171,428 |
| 25 | ₩15,722.00000 | ₩393,050 |
| 50 | ₩14,347.48000 | ₩717,374 |
| 100 | ₩13,050.18000 | ₩1,305,018 |
| 500 | ₩12,398.44400 | ₩6,199,222 |