
IDSD-08-D-24.00-T-G | |
|---|---|
DigiKey Part Number | IDSD-08-D-24.00-T-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-08-D-24.00-T-G |
Description | CBL ASSY SKT TO SKT 16POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 2.00' (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-08-D-24.00-T-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 2.00' (609.60mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩14,533.00000 | ₩14,533 |
| 10 | ₩13,158.30000 | ₩131,583 |
| 25 | ₩12,061.76000 | ₩301,544 |
| 50 | ₩11,011.58000 | ₩550,579 |
| 100 | ₩10,007.71000 | ₩1,000,771 |
| 500 | ₩9,903.46600 | ₩4,951,733 |