
IDSD-08-D-18.00-G | |
|---|---|
DigiKey Part Number | IDSD-08-D-18.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-08-D-18.00-G |
Description | CBL ASSY SKT TO SKT 16POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-08-D-18.00-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩15,197.00000 | ₩15,197 |
| 10 | ₩13,760.60000 | ₩137,606 |
| 25 | ₩12,617.76000 | ₩315,444 |
| 50 | ₩11,521.22000 | ₩576,061 |
| 100 | ₩10,471.03000 | ₩1,047,103 |
| 500 | ₩10,366.78600 | ₩5,183,393 |