
IDSD-08-D-04.00-T-G | |
|---|---|
DigiKey Part Number | IDSD-08-D-04.00-T-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-08-D-04.00-T-G |
Description | CBL ASSY SKT TO SKT 16POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-08-D-04.00-T-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩8,741.00000 | ₩8,741 |
| 25 | ₩7,752.88000 | ₩193,822 |
| 50 | ₩6,980.68000 | ₩349,034 |
| 100 | ₩6,301.15000 | ₩630,115 |
| 500 | ₩5,729.75400 | ₩2,864,877 |
| 1,000 | ₩5,675.67000 | ₩5,675,670 |