
HQCD-090-24.00-TEU-SEU-1-B | |
|---|---|
DigiKey Part Number | 612-HQCD-090-24.00-TEU-SEU-1-B-ND |
Manufacturer | |
Manufacturer Product Number | HQCD-090-24.00-TEU-SEU-1-B |
Description | CBL HDR M-F 180POS 24" W/SCRW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 Position Cable Assembly Rectangular Card Edge to Card Edge 2.00' (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | HQCD-090-24.00-TEU-SEU-1-B Models |
Category | Pitch - Connector 0.020" (0.50mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.010" (0.25mm) |
Series | Length 2.00' (609.60mm) |
Packaging Bulk | Color Blue, Ribbon |
Part Status Active | Shielding Shielded |
Connector Type Card Edge to Card Edge | Cable Termination IDC |
Number of Positions 180 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩495,163.00000 | ₩495,163 |
| 10 | ₩451,589.20000 | ₩4,515,892 |