
FW-10-04-F-D-248-138 | |
|---|---|
DigiKey Part Number | FW-10-04-F-D-248-138-ND |
Manufacturer | |
Manufacturer Product Number | FW-10-04-F-D-248-138 |
Description | CONN HDR 20POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-10-04-F-D-248-138 Models |
Category | Length - Post (Mating) 0.138" (3.505mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.248" (6.300mm) |
Series | Length - Tail 0.090" (2.286mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 20 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
Length - Overall Pin 0.476" (12.090mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,228.00000 | ₩5,228 |