
FW-05-03-G-D-147-075-TR | |
|---|---|
DigiKey Part Number | FW-05-03-G-D-147-075-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FW-05-03-G-D-147-075-TR |
Description | CONN HDR 10POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-05-03-G-D-147-075-TR Models |
Category | Length - Overall Pin 0.222" (5.638mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.075" (1.905mm) |
Series | Length - Stack Height 0.147" (3.734mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 10 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩2,262.65400 | ₩1,131,327 |