
FTS-109-02-F-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-FTS-109-02-F-DV-P-TR-ND - Tape & Reel (TR) 612-FTS-109-02-F-DV-P-TRCT-ND - Cut Tape (CT) 612-FTS-109-02-F-DV-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTS-109-02-F-DV-P-TR |
Description | CONN HEADER SMD 18POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTS-109-02-F-DV-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.075" (1.90mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.034" (0.86mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,473.00000 | ₩5,473 |
| 10 | ₩4,649.10000 | ₩46,491 |
| 100 | ₩3,951.34000 | ₩395,134 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | ₩3,213.53760 | ₩2,008,461 |
| 1,250 | ₩2,851.21200 | ₩3,564,015 |