34 Position Cable Assembly Rectangular Socket to Socket 1.08' (330.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-17-D-13.00-01-N

DigiKey Part Number
SAM11179-ND
Manufacturer
Manufacturer Product Number
FFSD-17-D-13.00-01-N
Description
.050 X .050 C.L. FEMALE IDC ASSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 1.08' (330.20mm)
Datasheet
 Datasheet
EDA/CAD Models
FFSD-17-D-13.00-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
1.08' (330.20mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩31,351.00000₩31,351
10₩29,081.10000₩290,811
25₩27,135.12000₩678,378
50₩25,081.06000₩1,254,053
100₩22,567.55000₩2,256,755
Manufacturers Standard Package