
FFSD-17-D-09.00-01-N | |
|---|---|
DigiKey Part Number | SAM11178-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-17-D-09.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.750' (228.60mm, 9.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-17-D-09.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.750' (228.60mm, 9.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩29,359.00000 | ₩29,359 |
| 10 | ₩27,243.20000 | ₩272,432 |
| 25 | ₩25,405.40000 | ₩635,135 |
| 50 | ₩23,490.32000 | ₩1,174,516 |
| 100 | ₩20,787.62000 | ₩2,078,762 |
| 250 | ₩19,227.78000 | ₩4,806,945 |