24 Position Cable Assembly Rectangular Socket to Cable 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-12-S-60.00-01-N

DigiKey Part Number
FFSD-12-S-60.00-01-N-ND
Manufacturer
Manufacturer Product Number
FFSD-12-S-60.00-01-N
Description
.050 X .050 C.L. FEMALE IDC ASSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Cable 5.00' (1.52m)
Datasheet
 Datasheet
EDA/CAD Models
FFSD-12-S-60.00-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
5.00' (1.52m)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩39,691.00000₩39,691
10₩36,818.50000₩368,185
25₩34,362.92000₩859,073
50₩31,752.86000₩1,587,643
100₩28,571.40000₩2,857,140
Manufacturers Standard Package