120 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-060-03-L-D-RA-TR

DigiKey Part Number
612-ERF8-060-03-L-D-RA-TR-ND - Tape & Reel (TR)
612-ERF8-060-03-L-D-RA-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-060-03-L-D-RA-TR
Description
CONN SOCKET 120POS R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-060-03-L-D-RA-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Mounting Flange
Packaging
Tape & Reel (TR)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Outer Shroud Contacts
Height Above Board
0.246" (6.25mm)
Number of Positions
120
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Factory Stock: 3,200
Check for Additional Incoming Stock
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₩14,122.80500₩2,824,561
400₩13,278.59750₩5,311,439
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1₩22,370.00000₩22,370
10₩19,010.30000₩190,103
25₩17,818.96000₩445,474
50₩16,968.20000₩848,410
100₩16,252.92000₩1,625,292
* All Digi-Reel orders will add a ₩8,000 reeling fee.