560 Position Connector Array, Female Sockets Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASP-208573-01

DigiKey Part Number
612-ASP-208573-01TR-ND - Tape & Reel (TR)
612-ASP-208573-01CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASP-208573-01
Description
CONN ARRAY VITA 57.4 FMC+
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
560 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ASP-208573-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
560
Pitch
0.050" (1.27mm)
Number of Rows
14
Mounting Type
Surface Mount
Features
VITA 57.4
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.258" (6.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩74,734.00000₩74,734
10₩63,521.20000₩635,212
25₩60,874.08000₩1,521,852
Tape & Reel (TR)
QuantityUnit PriceExt Price
150₩54,501.98000₩8,175,297
300₩49,733.54000₩14,920,062
Manufacturers Standard Package