80 Position Connector Array, Female Sockets Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASP-208572-01

DigiKey Part Number
612-ASP-208572-01TR-ND - Tape & Reel (TR)
612-ASP-208572-01CT-ND - Cut Tape (CT)
612-ASP-208572-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASP-208572-01
Description
CONN ARRAY VITA 57.4 FMC+
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
80 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ASP-208572-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
80
Pitch
0.050" (1.27mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
VITA 57.4
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.280" (7.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩21,637.00000₩21,637
10₩18,389.20000₩183,892
25₩17,237.36000₩430,934
50₩16,414.80000₩820,740
100₩15,689.87000₩1,568,987
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₩13,663.30667₩4,098,992
600₩12,818.52000₩7,691,112
Manufacturers Standard Package