80 Position Connector Array, Female Sockets Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASP-186900-01

DigiKey Part Number
612-ASP-186900-01TR-ND - Tape & Reel (TR)
612-ASP-186900-01CT-ND - Cut Tape (CT)
612-ASP-186900-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASP-186900-01
Description
CONN ARRAY VITA 57.4 FMC+
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ASP-186900-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
80
Pitch
0.050" (1.27mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
VITA 57.4
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.245" (6.22mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩20,680.00000₩20,680
10₩17,570.60000₩175,706
25₩16,470.08000₩411,752
50₩15,683.70000₩784,185
100₩14,935.12000₩1,493,512
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₩13,363.74333₩4,009,123
600₩12,195.32833₩7,317,197
Manufacturers Standard Package