
ASP-186899-01 | |
|---|---|
DigiKey Part Number | 612-ASP-186899-01TR-ND - Tape & Reel (TR) 612-ASP-186899-01CT-ND - Cut Tape (CT) 612-ASP-186899-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASP-186899-01 |
Description | CONN ARRAY VITA 57.4 FMC+ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-186899-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | VITA 57.4 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩19,290.00000 | ₩19,290 |
| 10 | ₩16,386.10000 | ₩163,861 |
| 25 | ₩15,360.00000 | ₩384,000 |
| 50 | ₩14,626.40000 | ₩731,320 |
| 100 | ₩13,928.48000 | ₩1,392,848 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | ₩12,383.04615 | ₩4,024,490 |
| 650 | ₩11,299.21077 | ₩7,344,487 |