
ASP-184329-01 | |
|---|---|
DigiKey Part Number | 612-ASP-184329-01TR-ND - Tape & Reel (TR) 612-ASP-184329-01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASP-184329-01 |
Description | CONN HD ARRAY RCPT SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-184329-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | - | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 14 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩45,946.00000 | ₩45,946 |
| 10 | ₩39,044.00000 | ₩390,440 |
| 25 | ₩36,599.80000 | ₩914,995 |
| 50 | ₩35,748.84000 | ₩1,787,442 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₩45,377.56000 | ₩6,806,634 |
| 300 | ₩39,023.90000 | ₩11,707,170 |









