
SPMWHT541ML5XASMS5 | |
|---|---|
DigiKey Part Number | 1510-2443-2-ND - Tape & Reel (TR) 1510-2443-1-ND - Cut Tape (CT) 1510-2443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHT541ML5XASMS5 |
Description | LED |
Customer Reference | |
Detailed Description | LED Lighting - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | - | |
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | - | |
Viewing Angle | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩402.00000 | ₩402 |
| 10 | ₩276.40000 | ₩2,764 |
| 100 | ₩193.67000 | ₩19,367 |
| 500 | ₩156.07800 | ₩78,039 |
| 1,000 | ₩143.59800 | ₩143,598 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩124.56520 | ₩311,413 |
| 5,000 | ₩116.26560 | ₩581,328 |
| 7,500 | ₩111.99987 | ₩839,999 |
| 12,500 | ₩107.17520 | ₩1,339,690 |
| 17,500 | ₩104.30257 | ₩1,825,295 |