
SPMWHT541ML5XAS0S5 | |
|---|---|
DigiKey Part Number | 1510-2442-2-ND - Tape & Reel (TR) 1510-2442-1-ND - Cut Tape (CT) 1510-2442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHT541ML5XAS0S5 |
Description | LED |
Customer Reference | |
Detailed Description | LED Lighting - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | - | |
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | - | |
Viewing Angle | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩386.00000 | ₩386 |
| 10 | ₩262.50000 | ₩2,625 |
| 100 | ₩183.63000 | ₩18,363 |
| 500 | ₩147.67600 | ₩73,838 |
| 1,000 | ₩135.78400 | ₩135,784 |