
SPHWHAHDNE27YZV3DC | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNE27YZV3DC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNE27YZV3DC |
Description | LED COB D GEN3 WM WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 142 lm/W |
Packaging Box | Current - Max 900mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2154lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNE27YZW3DC | Samsung Semiconductor, Inc. | 197 | 1510-SPHWHAHDNE27YZW3DC-ND | ₩6,008.00000 | Parametric Equivalent |
| CIM-14-27-90-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CIM-14-27-90-36-AC40-F5-2-ND | ₩6,921.79556 | Parametric Equivalent |
| CIM-14-27-90-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-14-27-90-36-AC40-F5-3-ND | ₩5,768.17333 | Parametric Equivalent |
| CIM-14-27-90-36-TC60-F7-2 | Luminus Devices Inc. | 0 | 1214-CIM-14-27-90-36-TC60-F7-2-ND | ₩5,509.18370 | Parametric Equivalent |
| CIM-14-27-90-36-TC60-F7-3 | Luminus Devices Inc. | 0 | 1214-CIM-14-27-90-36-TC60-F7-3-ND | ₩5,014.78074 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩7,201.00000 | ₩7,201 |
| 10 | ₩5,338.60000 | ₩53,386 |