
SCP8WTF1HPLAW0J34E | |
|---|---|
DigiKey Part Number | 1510-1627-2-ND - Tape & Reel (TR) 1510-1627-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SCP8WTF1HPLAW0J34E |
Description | LED LH181A WARM WHT 2700K SMD |
Customer Reference | |
Detailed Description | LED Lighting LH181A White, Warm 2700K 2.8V 350mA 140° 0707 (1919 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 135lm (120lm ~ 150lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.5A | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 0707 (1919 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.075" L x 0.075" W (1.91mm x 1.91mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,158.00000 | ₩1,158 |
| 10 | ₩798.50000 | ₩7,985 |
| 100 | ₩582.39000 | ₩58,239 |
| 500 | ₩485.74400 | ₩242,872 |










