
SCP8VTF1HPLAV0K34E | |
|---|---|
DigiKey Part Number | 1510-1626-2-ND - Tape & Reel (TR) 1510-1626-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SCP8VTF1HPLAV0K34E |
Description | LED LH181A WARM WHT 3000K SMD |
Customer Reference | |
Detailed Description | LED Lighting LH181A White, Warm 3000K 2.8V 350mA 140° 0707 (1919 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 145lm (130lm ~ 160lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 148 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.5A | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 0707 (1919 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.075" L x 0.075" W (1.91mm x 1.91mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,205.00000 | ₩1,205 |
| 10 | ₩835.50000 | ₩8,355 |
| 100 | ₩610.04000 | ₩61,004 |
| 500 | ₩509.40400 | ₩254,702 |










