
CL10C510JB8NNNC | |
|---|---|
DigiKey Part Number | 1276-2310-2-ND - Tape & Reel (TR) 1276-2310-1-ND - Cut Tape (CT) 1276-2310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C510JB8NNNC |
Description | CAP CER 51PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C510JB8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩58.10000 | ₩581 |
| 50 | ₩38.84000 | ₩1,942 |
| 100 | ₩33.17000 | ₩3,317 |
| 500 | ₩23.75800 | ₩11,879 |
| 1,000 | ₩20.86800 | ₩20,868 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩16.56450 | ₩66,258 |
| 8,000 | ₩14.97263 | ₩119,781 |
| 12,000 | ₩14.17708 | ₩170,125 |
| 20,000 | ₩13.29750 | ₩265,950 |
| 28,000 | ₩12.78296 | ₩357,923 |
| 40,000 | ₩12.28888 | ₩491,555 |