330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C331JB5NNNC

DigiKey Part Number
1276-1685-2-ND - Tape & Reel (TR)
1276-1685-1-ND - Cut Tape (CT)
1276-1685-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C331JB5NNNC
Description
CAP CER 330PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C331JB5NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 464,324
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩42.80000₩428
50₩28.44000₩1,422
100₩24.16000₩2,416
500₩17.03000₩8,515
1,000₩14.84500₩14,845
2,500₩12.56080₩31,402
5,000₩11.19380₩55,969
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩10.07170₩100,717
20,000₩9.14985₩182,997
30,000₩8.68867₩260,660
50,000₩8.17816₩408,908
70,000₩7.87987₩551,591
100,000₩7.59309₩759,309
Manufacturers Standard Package