
CL05A226MQ5N6J8 | |
|---|---|
DigiKey Part Number | 1276-7090-2-ND - Tape & Reel (TR) 1276-7090-1-ND - Cut Tape (CT) 1276-7090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A226MQ5N6J8 |
Description | CAP CER 22UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A226MQ5N6J8 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩719.00000 | ₩719 |
| 10 | ₩435.70000 | ₩4,357 |
| 50 | ₩323.80000 | ₩16,190 |
| 100 | ₩289.55000 | ₩28,955 |
| 500 | ₩231.76600 | ₩115,883 |
| 1,000 | ₩213.94000 | ₩213,940 |
| 2,500 | ₩195.13600 | ₩487,840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₩177.29113 | ₩1,418,329 |
| 16,000 | ₩169.11875 | ₩2,705,900 |
| 24,000 | ₩165.02504 | ₩3,960,601 |
| 40,000 | ₩160.48730 | ₩6,419,492 |
| 56,000 | ₩157.83441 | ₩8,838,727 |
| 80,000 | ₩155.28231 | ₩12,422,585 |