10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A106MP5NRNC

DigiKey Part Number
1276-CL05A106MP5NRNCTR-ND - Tape & Reel (TR)
1276-CL05A106MP5NRNCCT-ND - Cut Tape (CT)
1276-CL05A106MP5NRNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05A106MP5NRNC
Description
CAP CER 10UF 10V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A106MP5NRNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.026" (0.65mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL05A106MP6NUN8Samsung Electro-Mechanics186,4631276-CL05A106MP6NUN8CT-ND₩199.00000Direct
CC0402MRX5R6BB106YAGEO377,97513-CC0402MRX5R6BB106CT-ND₩336.00000Direct
In-Stock: 125
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩397.00000₩397
10₩230.80000₩2,308
50₩166.02000₩8,301
100₩146.31000₩14,631
500₩113.04000₩56,520
1,000₩102.79700₩102,797
2,500₩92.00920₩230,023
5,000₩85.50880₩427,544
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩79.45940₩794,594
20,000₩75.08930₩1,501,786
30,000₩72.89980₩2,186,994
50,000₩70.47402₩3,523,701
70,000₩69.05567₩4,833,897
100,000₩67.69129₩6,769,129
Manufacturers Standard Package