
CL03C010CA3GNNC | |
|---|---|
DigiKey Part Number | 1276-1362-2-ND - Tape & Reel (TR) 1276-1362-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL03C010CA3GNNC |
Description | CAP CER 1PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03C010CA3GNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩73.40000 | ₩734 |
| 50 | ₩49.84000 | ₩2,492 |
| 100 | ₩42.81000 | ₩4,281 |
| 500 | ₩31.00400 | ₩15,502 |
| 1,000 | ₩27.41100 | ₩27,411 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | ₩15.34197 | ₩1,534,197 |