CIV05U102NC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 496,056
Unit Price: ₩214.00000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: ₩41.69040
Datasheet

Parametric Equivalent


INPAQ Technology Co., Ltd
In Stock: 29,167
Unit Price: ₩153.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 26,487
Unit Price: ₩290.00000
Datasheet
1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 250mA 1.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIV05U102NC

DigiKey Part Number
1276-6391-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIV05U102NC
Description
FERRITE BEAD 1 KOHM 0402 1LN
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 250mA 1.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
CIV05U102NC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
250mA
Manufacturer
Samsung Electro-Mechanics
DC Resistance (DCR) (Max)
1.1Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.022" (0.55mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM15HG102SN1DMurata Electronics496,056490-3999-1-ND₩214.00000Direct
HZ1005U102TFB01Shenzhen Sunlord Electronics Co., Ltd.03442-HZ1005U102TFB01TR-ND₩41.69040Parametric Equivalent
MCB1005B102FBPDGINPAQ Technology Co., Ltd29,1673526-MCB1005B102FBPDGCT-ND₩153.00000Parametric Equivalent
MMZ1005S102ET000TDK26,487445-5195-1-ND₩290.00000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable