CIM10U800NC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: ₩20.58525
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,780
Unit Price: ₩275.00000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 8,000
Unit Price: ₩28.30575
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₩5.86675
Datasheet
80 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 600mA 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIM10U800NC

DigiKey Part Number
1276-6386-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIM10U800NC
Description
FERRITE BEAD 80 OHM 0603 1LN
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 600mA 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
CIM10U800NC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Electro-Mechanics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable