
CIM03U601NC | |
|---|---|
DigiKey Part Number | 1276-6347-2-ND - Tape & Reel (TR) 1276-6347-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CIM03U601NC |
Description | FERRITE BEAD 600 OHM 0201 1LN |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 100mA 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CIM03U601NC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Electro-Mechanics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩39.70000 | ₩397 |
| 25 | ₩34.84000 | ₩871 |
| 50 | ₩31.50000 | ₩1,575 |
| 100 | ₩28.28000 | ₩2,828 |
| 250 | ₩24.46000 | ₩6,115 |
| 500 | ₩21.86200 | ₩10,931 |
| 1,000 | ₩19.47700 | ₩19,477 |