CIC21P300NE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 39,470
Unit Price: ₩245.00000
Datasheet

Direct


Murata Electronics
In Stock: 317,086
Unit Price: ₩168.00000
Datasheet

Direct


TDK
In Stock: 57,445
Unit Price: ₩168.00000
Datasheet

Direct


TDK
In Stock: 117,761
Unit Price: ₩183.00000
Datasheet
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 15mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIC21P300NE

DigiKey Part Number
1276-6376-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIC21P300NE
Description
FERRITE BEAD 30 OHM 0805 1LN
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 15mOhm
Datasheet
 Datasheet
EDA/CAD Models
CIC21P300NE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Electro-Mechanics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
15mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable