Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CIC10J600NC | |
|---|---|
DigiKey Part Number | 1276-6357-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIC10J600NC |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm |
EDA/CAD Models | CIC10J600NC Models |
Category | Current Rating (Max) 2A |
Manufacturer Samsung Electro-Mechanics | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ILHB0603ER600V | Vishay Dale | 49,306 | 541-ILHB0603ER600VCT-ND | ₩153.00000 | Direct |
| 2506036007Y3 | Fair-Rite Products Corp. | 585,970 | 1934-1396-1-ND | ₩153.00000 | Parametric Equivalent |
| 742792602 | Würth Elektronik | 65,325 | 732-4660-1-ND | ₩275.00000 | Parametric Equivalent |
| ACMS160808A600 | Max Echo | 10,924 | 5262-ACMS160808A600CT-ND | ₩153.00000 | Parametric Equivalent |
| BBPY00160808600Y00 | Pulse Electronics | 0 | 553-BBPY00160808600Y00CT-ND | ₩153.00000 | Parametric Equivalent |








