
400HXH330MEPASN25X40 | |
|---|---|
DigiKey Part Number | 1189-400HXH330MEPASN25X40-ND |
Manufacturer | |
Manufacturer Product Number | 400HXH330MEPASN25X40 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.72 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.408 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩15,012.00000 | ₩15,012 |
| 10 | ₩10,704.20000 | ₩107,042 |
| 50 | ₩8,923.54000 | ₩446,177 |
| 200 | ₩7,897.36500 | ₩1,579,473 |
| 600 | ₩7,315.74500 | ₩4,389,447 |
| 1,000 | ₩7,098.47900 | ₩7,098,479 |