Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25CJV470M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-25CJV470M10X10.5TR-ND - Tape & Reel (TR) 1189-25CJV470M10X10.5CT-ND - Cut Tape (CT) 1189-25CJV470M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25CJV470M10X10.5 |
Description | CAP HYBRID SMD 25V 470UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 420 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25CHV470M10X10.5 | Rubycon | 0 | 1189-25CHV470M10X10.5CT-ND | ₩2,872.00000 | Parametric Equivalent |
| 25PJV470M10X10.5 | Rubycon | 143 | 1189-4303-1-ND | ₩4,870.00000 | Parametric Equivalent |
| A783MN477M1ELAS020 | KEMET | 263 | 399-A783MN477M1ELAS020CT-ND | ₩1,983.00000 | Parametric Equivalent |
| EEH-ZK1E471P | Panasonic Industry | 4,108 | P121398CT-ND | ₩3,044.00000 | Parametric Equivalent |
| EEH-ZK1E471V | Panasonic Industry | 439 | P122244CT-ND | ₩3,715.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,794.00000 | ₩2,794 |
| 10 | ₩1,813.90000 | ₩18,139 |
| 50 | ₩1,404.94000 | ₩70,247 |
| 100 | ₩1,275.53000 | ₩127,553 |
| 500 | ₩1,052.95200 | ₩526,476 |
| 1,000 | ₩982.86200 | ₩982,862 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩924.65100 | ₩1,849,302 |
| 4,000 | ₩876.29750 | ₩3,505,190 |
| 6,000 | ₩851.91417 | ₩5,111,485 |
| 10,000 | ₩824.74270 | ₩8,247,427 |
| 14,000 | ₩808.78264 | ₩11,322,957 |








