25CJV470M10X10.5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₩2,872.00000

Parametric Equivalent


Rubycon
In Stock: 143
Unit Price: ₩4,870.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 263
Unit Price: ₩1,983.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4,108
Unit Price: ₩3,044.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 439
Unit Price: ₩3,715.00000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 483
Unit Price: ₩2,295.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 587
Unit Price: ₩2,779.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,430
Unit Price: ₩3,216.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: ₩5,526.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: ₩2,420.00000
Datasheet
New Product
Image for 25CJV470M10X10.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25CJV470M10X10.5

DigiKey Part Number
1189-25CJV470M10X10.5TR-ND - Tape & Reel (TR)
1189-25CJV470M10X10.5CT-ND - Cut Tape (CT)
1189-25CJV470M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25CJV470M10X10.5
Description
CAP HYBRID SMD 25V 470UF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
420 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
470 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25CHV470M10X10.5Rubycon01189-25CHV470M10X10.5CT-ND₩2,872.00000Parametric Equivalent
25PJV470M10X10.5Rubycon1431189-4303-1-ND₩4,870.00000Parametric Equivalent
A783MN477M1ELAS020KEMET263399-A783MN477M1ELAS020CT-ND₩1,983.00000Parametric Equivalent
EEH-ZK1E471PPanasonic Industry4,108P121398CT-ND₩3,044.00000Parametric Equivalent
EEH-ZK1E471VPanasonic Industry439P122244CT-ND₩3,715.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,794.00000₩2,794
10₩1,813.90000₩18,139
50₩1,404.94000₩70,247
100₩1,275.53000₩127,553
500₩1,052.95200₩526,476
1,000₩982.86200₩982,862
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩924.65100₩1,849,302
4,000₩876.29750₩3,505,190
6,000₩851.91417₩5,111,485
10,000₩824.74270₩8,247,427
14,000₩808.78264₩11,322,957
Manufacturers Standard Package