
25CHV470M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-25CHV470M10X10.5TR-ND - Tape & Reel (TR) 1189-25CHV470M10X10.5CT-ND - Cut Tape (CT) 1189-25CHV470M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25CHV470M10X10.5 |
Description | CAP HYBRID SMD 25V 470UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 540 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,872.00000 | ₩2,872 |
| 10 | ₩1,865.40000 | ₩18,654 |
| 50 | ₩1,446.78000 | ₩72,339 |
| 100 | ₩1,314.08000 | ₩131,408 |
| 500 | ₩1,086.14000 | ₩543,070 |
| 1,000 | ₩1,014.33300 | ₩1,014,333 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩954.70100 | ₩1,909,402 |
| 4,000 | ₩905.16900 | ₩3,620,676 |
| 6,000 | ₩880.19233 | ₩5,281,154 |
| 10,000 | ₩852.35910 | ₩8,523,591 |
| 14,000 | ₩836.00829 | ₩11,704,116 |