
53K36R-MSON3 | |
|---|---|
DigiKey Part Number | 53K36R-MSON3-ND |
Manufacturer | |
Manufacturer Product Number | 53K36R-MSON3 |
Description | N TYPE CALIBRATION KIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Network Analyzer Calibration Kit for use with |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Network Analyzer | |
Accessory Type | Calibration Kit | |
For Use With/Related Products | - | |
Specifications | N Type 50Ohm T-Shape Jack | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₩1,631,133.50000 | ₩3,262,267 |