Adapter Coaxial Connector PSMP Jack, Female Socket To PSMP Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

119K108-K00N5

DigiKey Part Number
119K108-K00N5-ND
Manufacturer
Manufacturer Product Number
119K108-K00N5
Description
COAX ADAPT PSMP TO PSMP
Customer Reference
Detailed Description
Adapter Coaxial Connector PSMP Jack, Female Socket To PSMP Jack, Female Socket 50 Ohms
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Snap-On, Snap-On
Packaging
Bulk
Frequency - Max
10 GHz
Part Status
Obsolete
Center Contact Plating
Gold
Adapter Type
Jack to Jack
Body Material
Brass
Conversion Type
Same Series
Body Finish
Silver, White Bronze
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Female
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
PSMP Jack, Female Socket
Insertion Loss
0.16dB
Convert To (Adapter End)
PSMP Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.