Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW, 120mW Surface Mount UMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMD4NTR

DigiKey Part Number
846-UMD4NTR-ND - Tape & Reel (TR)
846-UMD4NCT-ND - Cut Tape (CT)
846-UMD4NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMD4NTR
Description
TRANS PREBIAS 1NPN 1PNP 50V UMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW, 120mW Surface Mount UMT6
Datasheet
 Datasheet
EDA/CAD Models
UMD4NTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms, 10kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA / 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
150mW, 120mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩571.00000₩571
10₩352.10000₩3,521
100₩220.85000₩22,085
500₩164.04600₩82,023
1,000₩145.65200₩145,652
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩122.24967₩366,749
6,000₩110.44000₩662,640
9,000₩104.41856₩939,767
15,000₩97.64827₩1,464,724
21,000₩93.63771₩1,966,392
30,000₩89.73840₩2,692,152
75,000₩81.17923₩6,088,442
150,000₩77.22000₩11,583,000
Manufacturers Standard Package