
TRR01MZPF4220 | |
|---|---|
DigiKey Part Number | RHM42.2BHTR-ND - Tape & Reel (TR) RHM42.2BHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPF4220 |
Description | RES SMD 422 OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 422 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPF4220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩216.00000 | ₩216 |
| 10 | ₩105.00000 | ₩1,050 |
| 25 | ₩81.56000 | ₩2,039 |
| 50 | ₩68.26000 | ₩3,413 |
| 100 | ₩58.07000 | ₩5,807 |
| 250 | ₩47.56800 | ₩11,892 |
| 500 | ₩41.60600 | ₩20,803 |
| 1,000 | ₩36.88000 | ₩36,880 |
| 5,000 | ₩29.35900 | ₩146,795 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩26.42930 | ₩264,293 |