Similar
Similar
Similar

TDZTR16 | |
|---|---|
DigiKey Part Number | 846-TDZTR16TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDZTR16 |
Description | DIODE ZENER 16V 500MW TUMD2 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±10% Surface Mount TUMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 11 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TUMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩178.23400 | ₩534,702 |
| 6,000 | ₩162.08483 | ₩972,509 |
| 9,000 | ₩153.85489 | ₩1,384,694 |
| 15,000 | ₩144.60320 | ₩2,169,048 |
| 21,000 | ₩139.12324 | ₩2,921,588 |
| 30,000 | ₩133.79807 | ₩4,013,942 |
| 75,000 | ₩123.55200 | ₩9,266,400 |

