120 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR10EZPF1200

DigiKey Part Number
846-SFR10EZPF1200TR-ND - Tape & Reel (TR)
846-SFR10EZPF1200CT-ND - Cut Tape (CT)
846-SFR10EZPF1200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR10EZPF1200
Description
RES 120 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SFR10EZPF1200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,356
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩278.00000₩278
10₩135.90000₩1,359
25₩106.24000₩2,656
50₩89.88000₩4,494
100₩76.76000₩7,676
250₩63.75200₩15,938
500₩56.21600₩28,108
1,000₩50.27000₩50,270
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩40.78140₩203,907
10,000₩38.02000₩380,200
15,000₩36.67433₩550,115
25,000₩35.21728₩880,432
35,000₩34.38320₩1,203,412
50,000₩33.59410₩1,679,705
Manufacturers Standard Package