
SFR03EZPF2322 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF2322TR-ND - Tape & Reel (TR) 846-SFR03EZPF2322CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF2322 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 23.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩214.00000 | ₩214 |
| 10 | ₩100.90000 | ₩1,009 |
| 25 | ₩78.28000 | ₩1,957 |
| 50 | ₩65.74000 | ₩3,287 |
| 100 | ₩55.65000 | ₩5,565 |
| 250 | ₩45.56000 | ₩11,390 |
| 500 | ₩39.78000 | ₩19,890 |
| 1,000 | ₩35.22400 | ₩35,224 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩27.95260 | ₩139,763 |
| 10,000 | ₩25.84130 | ₩258,413 |
| 15,000 | ₩24.81347 | ₩372,202 |