27 Ohms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPJ270

DigiKey Part Number
846-SDR10EZPJ270TR-ND - Tape & Reel (TR)
846-SDR10EZPJ270CT-ND - Cut Tape (CT)
846-SDR10EZPJ270DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR10EZPJ270
Description
RES 27 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,890
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩293.00000₩293
10₩151.40000₩1,514
25₩119.84000₩2,996
50₩101.94000₩5,097
100₩87.72000₩8,772
250₩73.45200₩18,363
500₩65.23600₩32,618
1,000₩58.76400₩58,764
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩49.05640₩245,282
Manufacturers Standard Package